Cart

T435-800H

ST T435-800H

image shown is a representation only

ST

TRIAC 4A 800V IPAK
Supplier: STMicroelectronics
Matchcode: T435-800H
Rutronik No.: THYR90156
Unit Pack: 75
MOQ: 3000
package: IPAK
Packaging: TUBE
On request
0.4318 $
1,295.40 $

TRIAC 4A 800V IPAK Description

4A Snubberless™ Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
IPAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?