Cart

T435-600T

ST T435-600T

image shown is a representation only

ST

TRIAC 4A 600V TO220
Supplier: STMicroelectronics
Matchcode: T435-600T
Rutronik No.: TRIAC4908
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.8023 $
40.12 $

Prices

50 0.8023 $
100 0.7221 $
200 0.702 $
400 0.6819 $
700 0.6117 $

TRIAC 4A 600V TO220 Description

4A Snubberless™ Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?