Cart

T435-600H

ST T435-600H

image shown is a representation only

ST

TRIAC 4A 600V IPAK
Supplier: STMicroelectronics
Matchcode: T435-600H
Rutronik No.: TRIAC4853
Unit Pack: 75
MOQ: 3000
package: IPAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3194 $
958.20 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TRIAC 4A 600V IPAK Description

4A Snubberless™ Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
IPAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?