Cart

T410-600W

ST T410-600W

image shown is a representation only

ST

TRIAC 600V 4A TO-220
Supplier: STMicroelectronics
Matchcode: T410-600W $
Rutronik No.: THYR90247
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/20/2016
0.6399 $
639.90 $
Article with this quantity is not orderable.

TRIAC 600V 4A TO-220 Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
I(GT) max
10 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?