Cart

T410-600T

ST T410-600T

image shown is a representation only

ST

TRIAC 4A 600V TO220
Supplier: STMicroelectronics
Matchcode: T410-600T
Rutronik No.: TRIAC4730
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
On request
0.6078 $
1,823.40 $

TRIAC 4A 600V TO220 Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?