Cart

T410-600H

ST T410-600H

image shown is a representation only

ST

TRIAC 4A 600V IPAK
Supplier: STMicroelectronics
Matchcode: T410-600H
Rutronik No.: THYR90221
Unit Pack: 75
MOQ: 75
package: IPAK
Packaging: BULK
Topseller
On request
0.5406 $
40.55 $

Prices

75 0.5406 $
225 0.4865 $
375 0.473 $
675 0.4595 $
1,425 0.4122 $

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
IPAK
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?