Cart

T410-600B

ST T410-600B

image shown is a representation only

ST

TRIAC 4A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T410-600B
Rutronik No.: TRIAC4381
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
Best Choice
In Stock
0.3519 $
26.39 $

Prices

75 0.3519 $
150 0.3167 $
300 0.3079 $
600 0.2991 $
1,275 0.2683 $

TRIAC 4A 600V DPAK Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?