Cart

T405Q-600B-TR

ST T405Q-600B-TR

image shown is a representation only

ST

TRIAC 4A 600V DPAK sensitive
Supplier: STMicroelectronics
Matchcode: T405Q-600B
Rutronik No.: THYR90220
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
Topseller
On request
0.1244 $
622.00 $
Article with this quantity is not orderable.

TRIAC 4A 600V DPAK sensitive Description

4A sensitive Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?