Cart

T405Q-600B-TR

ST T405Q-600B-TR

image shown is a representation only

ST

TRIAC 4A 600V DPAK sensitive
Supplier: STMicroelectronics
Matchcode: T405Q-600B
Rutronik No.: TRIAC4941
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3345 $
836.25 $

Prices

2,500 0.3345 $
5,000 0.3281 $

TRIAC 4A 600V DPAK sensitive Description

4A sensitive Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?