Cart

T405-600T

ST T405-600T

image shown is a representation only

ST

TRIAC 4A 600V TO220
Supplier: STMicroelectronics
Matchcode: T405-600T
Rutronik No.: TRIAC5040
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.7973 $
39.87 $

Prices

50 0.7973 $
100 0.7176 $
200 0.6977 $
400 0.6777 $
700 0.608 $

TRIAC 4A 600V TO220 Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
5 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?