Cart

T405-600B

ST T405-600B

image shown is a representation only

ST

TRIAC 4A 600V DPAK
Supplier: STMicroelectronics
Matchcode: T405-600B
Rutronik No.: TRIAC4383
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
Best Choice
In Stock
0.5317 $
39.88 $

Prices

75 0.5317 $
150 0.4785 $
300 0.4653 $
600 0.452 $
1,050 0.4054 $

TRIAC 4A 600V DPAK Description

4A logic level Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?