Cart

T3050H-6T

ST T3050H-6T

image shown is a representation only

ST

TRIAC 30A 600V TO220 HIGH TEMP.
Supplier: STMicroelectronics
Matchcode: T3050H-6T
Rutronik No.: TRIAC5175
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.80 $
1,800.00 $

TRIAC 30A 600V TO220 HIGH TEMP. Description

High-temperature 30A Triacs

Parameter

I (TRMS) eff
30 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?