Cart

T3050H-6I

ST T3050H-6I

image shown is a representation only

ST

TRIAC 30A 600V TO220 Ins.
Supplier: STMicroelectronics
Matchcode: T3050H-6I
Rutronik No.: THYR90252
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.91 $
1,910.00 $

TRIAC 30A 600V TO220 Ins. Description

High-temperature 30A Triacs

Parameter

I (TRMS) eff
30 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?