Cart

T2550-12G-TR

ST T2550-12G-TR

image shown is a representation only

ST

TRIAC 25A 1200V D2PAK
Supplier: STMicroelectronics
Matchcode: T2550-12G
Rutronik No.: TRIAC5292
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
2.78 $
2,780.00 $

Prices

1,000 2.78 $
2,000 2.44 $

TRIAC 25A 1200V D2PAK Description

1200V 25A Snubberless™ Triac

Parameter

I (TRMS) eff
25 A
U(RRM)
1200 V
I(GT) max
50 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?