Cart

T2535-600G-TR

ST T2535-600G-TR

image shown is a representation only

ST

TRIAC 25A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: T2535-600G
Rutronik No.: TRIAC5002
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.60 $
1,600.00 $

Prices

1,000 1.60 $
2,000 1.44 $
3,000 1.36 $
4,000 1.18 $

TRIAC 25A 600V D2PAK Description

25A Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?