Cart

T2050H-6T

ST T2050H-6T

image shown is a representation only

ST

TRIAC 20A 600V TO220AB HIGHTEMP
Supplier: STMicroelectronics
Matchcode: T2050H-6T
Rutronik No.: TRIAC5232
Unit Pack: 50
MOQ: 1000
package: TO220AB
Packaging: TUBE
On request
1.29 $
1,290.00 $

TRIAC 20A 600V TO220AB HIGHTEMP Description

High-temperature 20A Triacs

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
I(GT) max
50 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?