Cart

T2035H-6T

ST T2035H-6T

image shown is a representation only

ST

TRIAC 20A 600V TO-220
Supplier: STMicroelectronics
Matchcode: T2035H-6T
Rutronik No.: THYR90009
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.55 $
77.50 $

Prices

50 1.55 $
100 1.39 $
200 1.36 $
300 1.31 $
500 1.18 $

TRIAC 20A 600V TO-220 Description

High-temperature 20A Triacs

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?