Cart

T2035H-6I

ST T2035H-6I

image shown is a representation only

ST

TRIAC 20A 600V TO220AB INSULAT.
Supplier: STMicroelectronics
Matchcode: T2035H-6I
Rutronik No.: TRIAC5257
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.65 $
82.50 $

Prices

50 1.65 $
100 1.48 $
200 1.45 $
300 1.40 $
500 1.26 $

TRIAC 20A 600V TO220AB INSULAT. Description

High-temperature 20A Triacs

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?