Cart

T1635-600G

ST T1635-600G

image shown is a representation only

ST

TRIAC 16A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: T1635-600G
Rutronik No.: TRIAC4432
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
Best Choice
In Stock
0.6233 $
31.17 $

Prices

50 0.6233 $
100 0.561 $
200 0.5454 $
400 0.5298 $
750 0.4753 $

TRIAC 16A 600V D2PAK Description

16A Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?