Cart

T1635-600G-TR

ST T1635-600G-TR

image shown is a representation only

ST

TRIAC 16A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: T1635-600G
Rutronik No.: TRIAC4800
Unit Pack: 1000
MOQ: 3000
package: D2PAK
Packaging: REEL
On request
0.436 $
1,308.00 $

Prices

3,000 0.436 $
6,000 0.4129 $

TRIAC 16A 600V D2PAK Description

16A Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?