Cart

T1610T-8T

ST T1610T-8T

image shown is a representation only

ST

TRIAC 16A 800V TO220
Supplier: STMicroelectronics
Matchcode: T1610T-8T
Rutronik No.: THYR90285
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: INDIVIDUAL
On request
1.86 $
0 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?