Cart

T1610-600G-TR

ST T1610-600G-TR

image shown is a representation only

ST

TRIAC 16A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: T1610-600G
Rutronik No.: TRIAC5086
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
0.996 $
996.00 $

Prices

1,000 0.996 $
2,000 0.8964 $
4,000 0.8466 $
6,000 0.7346 $

TRIAC 16A 600V D2PAK Description

16A logic level Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?