Cart

T1235T-8T

ST T1235T-8T

image shown is a representation only

ST

TRIAC 12A 800V TO-220
Supplier: STMicroelectronics
Matchcode: T1235T-8T
Rutronik No.: THYR90097
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
In Stock
0.601 $
30.05 $

Prices

50 0.601 $
100 0.5409 $
200 0.5259 $
400 0.5109 $
800 0.4583 $

TRIAC 12A 800V TO-220 Description

T series

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?