Cart

T1235T-8G-TR

ST T1235T-8G-TR

image shown is a representation only

ST

TRIAC 12A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T1235T-8G-TR
Rutronik No.: THYR90416
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
0.5601 $
560.10 $

Prices

1,000 0.5601 $
2,000 0.5286 $
3,000 0.5111 $
5,000 0.4761 $
6,000 0.4481 $

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?