Cart

T1235T-6I

ST T1235T-6I

image shown is a representation only

ST

TRIAC 600V 12A TO-220AB
Supplier: STMicroelectronics
Matchcode: T1235T-6I
Rutronik No.: THYR90277
Unit Pack: 50
MOQ: 2000
package: TO-220AB
Packaging: TUBE
On request
0.788 $
1,576.00 $

TRIAC 600V 12A TO-220AB Description

T series

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
I(GT) max
35 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?