Cart

T1235-600G

ST T1235-600G

image shown is a representation only

ST

TRIAC 12A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: T1235-600G
Rutronik No.: THYR90214
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
Topseller
On request
1.27 $
63.50 $

Prices

50 1.27 $
100 1.15 $
200 1.113 $
400 1.0812 $
750 0.9699 $

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?