Cart

T1235-600G-TR

ST T1235-600G-TR

image shown is a representation only

ST

TRIAC 12A 600V D2PAK
Supplier: STMicroelectronics
Matchcode: T1235-600G
Rutronik No.: THYR90414
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
0.4491 $
449.10 $

Prices

1,000 0.4491 $
2,000 0.4378 $
4,000 0.4304 $
6,000 0.4191 $
11,000 0.4079 $

Parameter

I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?