Cart

T1210T-8T

ST T1210T-8T

image shown is a representation only

ST

TRIAC 800V 12A TO-220AB
Supplier: STMicroelectronics
Matchcode: T1210T-8T
Rutronik No.: THYR90157
Unit Pack: 50
MOQ: 50
package: TO-220AB
Packaging: TUBE
In Stock
0.5398 $
26.99 $

Prices

50 0.5398 $
100 0.4858 $
200 0.4723 $
400 0.4588 $
800 0.4116 $

TRIAC 800V 12A TO-220AB Description

T series

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
10 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?