T1210T-8FP

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: T1210T-8FP
Rutronik No.: TRIAC5335
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Topseller
TRIAC 800V 12A TO-220 Description
T series
Parameter
- I (TRMS) eff
- 12 A
- U(RRM)
- 800 V
- Tab voltage
- NONINSULAT
- I(GT) max
- 10 mA
- Automotive
- NO
- Package
- TO-220
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 28 weeks