Cart

T1010H-6G-TR

ST T1010H-6G-TR

image shown is a representation only

ST

TRIAC 10A 600V D2PAK non isol.
Supplier: STMicroelectronics
Matchcode: T1010H-6G-TR
Rutronik No.: THYR90319
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.1002 $
1,100.20 $

Prices

1,000 1.1002 $
2,000 0.9902 $
4,000 0.9351 $
6,000 0.8114 $

TRIAC 10A 600V D2PAK non isol. Description

High-temperature 10A sensitive gate Triacs

Parameter

I (TRMS) eff
10 A
U(RRM)
600 V
Tab voltage
non.isol.
I(GT) max
10 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?