Cart

STY60NM60

ST

N-CH 600V 60A 55mOhm MAX-247
Supplier: STMicroelectronics
Matchcode: STY60NM60
Rutronik No.: TMOSP7612
Unit Pack: 30
MOQ: 30
package: Max247-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
8.97 $
269.10 $

Prices

30 8.97 $
60 8.46 $
90 7.94 $
120 7.18 $
180 6.92 $

N-CH 600V 60A 55mOhm MAX-247 Description

N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
55 mOhm
Package
Max247-3
Q(g)
266 nC
P(tot)
560 W
R(thJC)
0.22 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?