Cart

STY145N65M5

ST

N-CH 650V 138A 12mOhm MAX-247
Supplier: STMicroelectronics
Matchcode: STY145N65M5
Rutronik No.: TMOSP11015
Unit Pack: 30
MOQ: 600
package: Max247-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
29.23 $
17,538.00 $

N-CH 650V 138A 12mOhm MAX-247 Description

N-channel 650 V, 0.012 Ohm typ., 138 A, MDmesh(TM) V Power MOSFET in Max247 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
138 A
RDS(on)at 10V
12 mOhm
Package
Max247-3
Q(g)
414 nC
P(tot)
625 W
R(thJC)
0.2 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?