Cart

STWBCTR

ST STWBCTR

image shown is a representation only

ST

WIREL.BATT.CHARGER TRANSM.A11
Supplier: STMicroelectronics
Matchcode: STWBCTR
Rutronik No.: ICWCT1002
Unit Pack: 3000
MOQ: 3000
package: VFQFPN32
Packaging: REEL
On request
3.22 $
9,660.00 $

Parameter

Type
RECEIVER
Standard
A11
WPC Version
1.1.2
Output Power
5 W
Output volt max
5 V
Input volt.min
5 V
AC input frequ.
16000 kHz
Oper.temp.min.
-40 °C
Oper.temp.max.
105 °C
Automotive
NO
Package
VFQFPN32
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?