Cart

STWA20N95K5

ST

N-CH 950V 17,5A 330mOhm TO247LL
Supplier: STMicroelectronics
Matchcode: STWA20N95K5
Rutronik No.: TMOS1666
Unit Pack: 1
MOQ: 600
package: TO-247LL
Packaging: TUBE
On request
3.68 $
2,208.00 $

N-CH 950V 17,5A 330mOhm TO247LL Description

N-channel 950 V, 0.275 Ohm typ., 17.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-247 long leads package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
17.5 A
RDS(on)at 10V
330 mOhm
Package
TO-247LL
Q(g)
48 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?