Cart

STWA12N120K5

ST

N-CH 1200V 12A 690mOhm TO247LL
Supplier: STMicroelectronics
Matchcode: STWA12N120K5
Rutronik No.: TMOSP12869
Unit Pack: 30
MOQ: 600
package: TO247LL-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
8.09 $
4,854.00 $

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
690 mOhm
Package
TO247LL-3
Q(g)
44.2 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?