Cart

STW9NK90Z

ST STW9NK90Z

image shown is a representation only

ST

N-CH 900V 8A 1300mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW9NK90Z
Rutronik No.: TMOSP7144
Unit Pack: 30
MOQ: 1200
package: TO247
Packaging: TUBE
On request
0.8911 $
1,069.32 $

N-CH 900V 8A 1300mOhm TO247-3 Description

N-CHANNEL 900V - 1.1 OHM - 8A TO-247 ZENER PROTECTED SUPERMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
1300 mOhm
Package
TO247
Q(g)
72 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?