Cart

STW7N105K5

ST STW7N105K5

image shown is a representation only

ST

N-CH 1050V 4A 2000mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW7N105K5
Rutronik No.: TMOSP12835
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
1.47 $
882.00 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
2000 mOhm
Package
TO247
Q(g)
17 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?