Cart

STW75NF30

ST STW75NF30

image shown is a representation only

ST

N-CH 300V 60A 45mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW75NF30
Rutronik No.: TMOSP10256
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 05/02/2019
2.91 $
1,746.00 $
Article with this quantity is not orderable.

N-CH 300V 60A 45mOhm TO247-3 Description

N-channel 300 V, 0.037 Ω, 60 A, TO-247 low gate charge STripFET͐2;2; Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
300 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
45 mOhm
Package
TO247
Q(g)
164 nC
P(tot)
320 W
R(thJC)
0.39 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?