Cart

STW6N90K5

ST

N-CH 900V 6A 910mOhm TO247
Supplier: STMicroelectronics
Matchcode: STW6N90K5
Rutronik No.: TMOS2731
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Best Choice
In Stock
1.56 $
46.80 $

Prices

30 1.56 $
60 1.47 $
120 1.38 $
210 1.25 $
360 1.21 $

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
910 mOhm
Package
TO247-3
Q(g)
11 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?