Cart

STW6N120K3

ST

MOSFET 900V 2,4Ohm 6A TO247
Supplier: STMicroelectronics
Matchcode: STW6N120K3
Rutronik No.: TMOSP10811
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.63 $
2,178.00 $

Prices

600 3.63 $
720 3.57 $
960 3.51 $

MOSFET 900V 2,4Ohm 6A TO247 Description

N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
2400 mOhm
Package
TO247-3
Q(g)
34 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?