Cart

STW5NK100Z

ST STW5NK100Z

image shown is a representation only

ST

N-CH 1kV 4A 4000mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW5NK100Z
Rutronik No.: TMOSP7777
Unit Pack: 30
MOQ: 1200
package: TO-247
Packaging: TUBE
On request
0.8104 $
972.48 $

N-CH 1kV 4A 4000mOhm TO247-3 Description

N-CHANNEL 1000V - 3 Ohm - 3.5A - TO-247 ZENER-PROTECTED SUPERMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
3700 mOhm
Package
TO-247
Q(g)
42 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?