Cart

STW56N60DM2

ST STW56N60DM2

image shown is a representation only

ST

N-CH 600V 50A 52mOhm TO247
Supplier: STMicroelectronics
Matchcode: STW56N60DM2
Rutronik No.: TMOS2278
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.69 $
4,014.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
52 mOhm
Package
TO247
Q(g)
90 nC
P(tot)
360 W
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?