Cart

STW52NK25Z

ST STW52NK25Z

image shown is a representation only

ST

N-CH 250V 52A 45mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW52NK25Z
Rutronik No.: TMOSP7665
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
2.04 $
1,224.00 $

N-CH 250V 52A 45mOhm TO247-3 Description

N-CHANNEL 250V - 0.033 Ohm - 52A - TO-247 - ZENER-PROTECTED SUPERMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
250 V
I(D)at Tc=25°C
52 A
RDS(on)at 10V
45 mOhm
Package
TO247
Q(g)
160 nC
P(tot)
300 W
R(thJC)
0.42 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?