Cart

STW4N150

ST STW4N150

image shown is a representation only

ST

N-CH 1.5kV 4A 7000mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW4N150
Rutronik No.: TMOSP7269
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
In Stock
4.34 $
130.20 $

Prices

30 4.34 $
60 4.09 $
90 3.85 $
120 3.47 $
150 3.35 $

N-CH 1.5kV 4A 7000mOhm TO247-3 Description

N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-247

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
7000 mOhm
Package
TO-247
Q(g)
50 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
PowerMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?