Cart

STW46NF30

ST STW46NF30

image shown is a representation only

ST

N-CH 300V 42A 75mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW46NF30
Rutronik No.: TMOS1573
Unit Pack: 30
MOQ: 600
package: TO-247
Packaging: TUBE
On request
1.70 $
1,020.00 $

N-CH 300V 42A 75mOhm TO247-3 Description

N-channel 300 V, 0.063 Ohm typ., 42 A STripFET(TM) II Power MOSFET in a TO-247 package

Parameter

Configuartion
N-CH
V(DS)
300 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
75 mOhm
Package
TO-247
Q(g)
90 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?