Cart

STW45NM60

ST

N-CH 600V 45A 110mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW45NM60
Rutronik No.: TMOSP6329
Unit Pack: 30
MOQ: 150
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.42 $
1,263.00 $

Prices

150 8.42 $
180 8.28 $
240 8.14 $

N-CH 600V 45A 110mOhm TO247-3 Description

N-CHANNEL 650V@TJMAX - 0.09 OHM - 45A TO-247 MDMESH™ POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
45 A
RDS(on)at 10V
110 mOhm
Package
TO247-3
Q(g)
134 nC
P(tot)
417 W
R(thJC)
0.3 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?