Cart

STW45NM50

ST STW45NM50

image shown is a representation only

ST

N-CH 500V 45A 90mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW45NM50
Rutronik No.: TMOSP7073
Unit Pack: 30
MOQ: 300
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.68 $
1,404.00 $

N-CH 500V 45A 90mOhm TO247-3 Description

N-Channel 500V - 0.08 Ohm - 45A - TO-247 MDmesh(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
45 A
RDS(on)at 10V
90 mOhm
Package
TO247
Q(g)
117 nC
P(tot)
417 W
R(thJC)
0.3 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?