Cart

STW42N65M5

ST STW42N65M5

image shown is a representation only

ST

N-CH 650V 33A 79mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW42N65M5
Rutronik No.: TMOSP9094
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
4.93 $
2,958.00 $

N-CH 650V 33A 79mOhm TO247-3 Description

N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in TO-247

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
33 A
RDS(on)at 10V
79 mOhm
Package
TO247
Q(g)
100 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?