Cart

STW40N95K5

ST STW40N95K5

image shown is a representation only

ST

N-CH 950V 38A 110mOhm TO247
Supplier: STMicroelectronics
Matchcode: STW40N95K5
Rutronik No.: TMOS1874
Unit Pack: 1
MOQ: 1
package: TO247
Packaging: INDIVIDUAL
On request
24.75 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
38 A
RDS(on)at 10V
110 mOhm
Package
TO247
Q(g)
93 nC
P(tot)
450 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?