Cart

STW40N90K5

ST STW40N90K5

image shown is a representation only

ST

N-CH 900V 40A 99mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW40N90K5
Rutronik No.: TMOS1664
Unit Pack: 1
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
8.40 $
5,040.00 $

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
99 mOhm
Package
TO247
Q(g)
89 nC
P(tot)
446 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?